Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7 - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number ADR512ART-REEL7-ND
Price Break
3000
Unit Price
.80640
Extended Price
2419.20
Manufacturer Part NumberADR512ART-REEL7
DescriptionIC VREF SHUNT 1.2V LN SOT-23 TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADR512ART-REEL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23-5
TypeShunt
Number of Channels1 [Nom]
Reference Voltage1.2V
Accuracy (±)0.300 % [Nom]
Output Current20.00 mA [Max]
Temperature Coefficient60.000 ppm/°C [Max]
Cathode Current (Shunt)100.0 µA [Min]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
RoHS StatusRoHS Non-Compliant
Other Names ADR512ART REEL7
ADR512ARTREEL7

ADR512ART-REEL7 Specification Sheet

Image of IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7

IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7 (ADR512ART-REEL7-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7
 Order 'ic vref shunt 1.2v ln sot-23 tr - ADR512ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ART-REEL7
 Order 'ic vref shunt 1v ln sot-23 tr - ADR510ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
 Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7CT-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
 Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7TR-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
 Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7DKR-ND.
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
 Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2CT-ND.
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
 Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2TR-ND.
IC OP AMP WB VFB LN SOT-23-5 - OPA820IDBVT
 Order 'ic op amp wb vfb ln sot-23-5 - OPA820IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17131-1-ND.
IC OP AMP WB VFB LN SOT-23-5 - OPA820IDBVT
 Order 'ic op amp wb vfb ln sot-23-5 - OPA820IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17131-2-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BCDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BCDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17685-1-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BCDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BCDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17685-2-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BIDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BIDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17687-1-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BIDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BIDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17687-2-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BQDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BQDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17689-1-ND.
IC PREC SHUNT REG ADJ LV SOT-23 - TLVH431BQDBZR
 Order 'ic prec shunt reg adj lv sot-23 - TLVH431BQDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17689-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VREF SGL SPLY COMP SD 8MSOP - TC1031CEUATR Next: IC VREF SHUNT 1V LN SOT-23 TR - ADR510ART-REEL7