IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
| Digi-Key Part Number | ADR512ART-R2CT-ND |
1 25 100 250 500 1000 5000 |
1.67000 1.33200 1.03600 .98420 .96200 .94350 .92500 |
Extended Price
1.67 33.30 103.60 246.05 481.00 943.50 4625.00 |
| Manufacturer Part Number | ADR512ART-R2 | |||
| Description | IC REF SHUNT PREC 1.2V SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADR512ART-R2 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.2V |
| Accuracy (±) | 0.300 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 60.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 100.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR512ART R2 ADR512ARTR2 ADR512ART R2CT ND ADR512ARTR2CTND ADR512ART-R2CT |
ADR512ART-R2 Specification Sheet
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2 (ADR512ART-R2CT-ND)
Related parts:IC REF VOLT HI PSRR 1.2V SOT-23 - ADR280ART-R2
Order 'ic ref volt hi psrr 1.2v sot-23 - ADR280ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ART-R2CT-ND.
IC REF VOLT HI PSRR 1.2V SOT-23 - ADR280ART-R2
Order 'ic ref volt hi psrr 1.2v sot-23 - ADR280ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-R2TR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2CT-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2TR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2DKR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ARTZ-REEL7
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR512ARTZ-REEL7DKR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ARTZ-REEL7
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR512ARTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-R2
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-R2-ND.
IC VREF PREC 2.048V LP SOT-23 - ADR380ART-R2
Order 'ic vref prec 2.048v lp sot-23 - ADR380ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR380ART-R2-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
Order 'ic ref volt micro 2.5v 3% sot-23 - ZRA250F03TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250F03CT-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
Order 'ic ref volt micro 2.5v 3% sot-23 - ZRA250F03TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250F03TR-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1CT-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1DKR-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1TR-ND.
IC VREF PREC 2.5V DRIFT SOT-23 - ADR381ARTZ-R2
Order 'ic vref prec 2.5v drift sot-23 - ADR381ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ARTZ-R2-ND.
Send this link via E-Mail
Help With This Screen