IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR510ART-R2CT-ND |
1 25 100 |
3.11000 2.48400 1.93200 |
Extended Price
3.11 62.10 193.20 |
| Manufacturer Part Number | ADR510ART-R2 | |||
| Description | IC REF SHUNT VOLT PREC 1V SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADR510ART-R2 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-3 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1V |
| Accuracy (±) | 0.350 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 70.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 100.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR510ART R2 ADR510ARTR2 ADR510ART R2CT ND ADR510ARTR2CTND ADR510ART-R2CT |
ADR510ART-R2 Specification Sheet
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2 (ADR510ART-R2CT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2CT-ND.
IC REF SHUNT VOLT PREC 1V SOT-23 - ADR510ART-R2
Order 'ic ref shunt volt prec 1v sot-23 - ADR510ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-R2TR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2CT-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2TR-ND.
IC SHUNT REF PREC 1.0V SOT-23 - ADR510ARTZ-R2
Order 'ic shunt ref prec 1.0v sot-23 - ADR510ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-R2-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2DKR-ND.
IC REF SHUNT VOLT 8-SOIC - MAX6006AESA+
Order 'ic ref shunt volt 8-soic - MAX6006AESA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006AESA+-ND.
IC REF SHUNT VOLT 8-SOIC - MAX6006AESA+T
Order 'ic ref shunt volt 8-soic - MAX6006AESA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006AESA+T-ND.
IC REF SHUNT VOLT SOT23-3 - MAX6006AEUR+T
Order 'ic ref shunt volt sot23-3 - MAX6006AEUR+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006AEUR+T-ND.
IC REF SHUNT VOLT 8-SOIC - MAX6006BESA+
Order 'ic ref shunt volt 8-soic - MAX6006BESA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006BESA+-ND.
IC REF SHUNT VOLT 8-SOIC - MAX6006BESA+T
Order 'ic ref shunt volt 8-soic - MAX6006BESA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006BESA+T-ND.
IC REF SHUNT VOLT SOT23-3 - MAX6006BEUR+T
Order 'ic ref shunt volt sot23-3 - MAX6006BEUR+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6006BEUR+T-ND.
IC REF SHUNT VOLT SOT23-3 - MAX6007AEUR+T
Order 'ic ref shunt volt sot23-3 - MAX6007AEUR+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6007AEUR+T-ND.
IC REF SHUNT VOLT SOT23-3 - MAX6007BEUR+T
Order 'ic ref shunt volt sot23-3 - MAX6007BEUR+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6007BEUR+T-ND.
IC REF SHUNT VOLT 8-SOIC - MAX6008AESA+
Order 'ic ref shunt volt 8-soic - MAX6008AESA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6008AESA+-ND.
Send this link via E-Mail
Help With This Screen