IC V-REF 1.225V SOT-23 - AD1580ARTZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD1580ARTZ-REEL7TR-ND |
3000 6000 12000 24000 |
.84480 .82500 .80850 .79200 |
Extended Price
2534.40 4950.00 9702.00 19008.00 |
| Manufacturer Part Number | AD1580ARTZ-REEL7 | |||
| Description | IC V-REF 1.225V SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1580ARTZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-3 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.225V |
| Accuracy (±) | 0.100 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 50.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1580ARTZ REEL7 AD1580ARTZREEL7 AD1580ARTZ REEL7TR ND AD1580ARTZREEL7TRND AD1580ARTZ-REEL7TR |
AD1580ARTZ-REEL7 Specification Sheet
IC V-REF 1.225V SOT-23 - AD1580ARTZ-REEL7 (AD1580ARTZ-REEL7TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7CT-ND.
IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7DKR-ND.
IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7CT-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 2.5V SOT-23 - ADR525ARTZ-REEL7
Order 'ic volt ref shunt 2.5v sot-23 - ADR525ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR525ARTZ-REEL7TR-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7CT-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7TR-ND.
IC VOLT REF 2.048V SHUNT SOT-23 - ADR5040ARTZ-REEL7
Order 'ic volt ref 2.048v shunt sot-23 - ADR5040ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5040ARTZ-REEL7CT-ND.
IC VOLT REF 2.048V SHUNT SOT-23 - ADR5040ARTZ-REEL7
Order 'ic volt ref 2.048v shunt sot-23 - ADR5040ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5040ARTZ-REEL7DKR-ND.
IC VOLT REF 2.048V SHUNT SOT-23 - ADR5040ARTZ-REEL7
Order 'ic volt ref 2.048v shunt sot-23 - ADR5040ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040ARTZ-REEL7TR-ND.
IC VOLT REF 2.5V SHUNT SOT-23 - ADR5041ARTZ-REEL7
Order 'ic volt ref 2.5v shunt sot-23 - ADR5041ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041ARTZ-REEL7CT-ND.
IC VOLT REF 2.5V SHUNT SOT-23 - ADR5041ARTZ-REEL7
Order 'ic volt ref 2.5v shunt sot-23 - ADR5041ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041ARTZ-REEL7DKR-ND.
Send this link via E-Mail
Help With This Screen