IC V-REF 1.225V SOT-23 T/R - AD1580ART-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD1580ART-REEL-ND |
10000 |
.84525 |
Extended Price
8452.50 |
| Manufacturer Part Number | AD1580ART-REEL | |||
| Description | IC V-REF 1.225V SOT-23 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1580ART-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-3 |
| Type | Shunt |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.225V |
| Accuracy (±) | 0.100 % [Nom] |
| Output Current | 20.00 mA [Max] |
| Temperature Coefficient | 100.000 ppm/°C [Max] |
| Cathode Current (Shunt) | 50.0 µA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1580ART REEL AD1580ARTREEL |
AD1580ART-REEL Specification Sheet
IC V-REF 1.225V SOT-23 T/R - AD1580ART-REEL (AD1580ART-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC V-REF 1.225V SOT-23 T/R - AD1580ART-REEL
Order 'ic v-ref 1.225v sot-23 t/r - AD1580ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1580ART-REEL-ND.
IC ADC 8BIT 1.6V LP SOT-23-6 TR - AD7468BRT-REEL
Order 'ic adc 8bit 1.6v lp sot-23-6 tr - AD7468BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7468BRT-REEL-ND.
IC AMP R-R HS SOT-23 T/R - AD8051ART-REEL
Order 'ic amp r-r hs sot-23 t/r - AD8051ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051ART-REEL-ND.
IC AMP R-R HS SOT-23 T/R - AD8091ART-REEL
Order 'ic amp r-r hs sot-23 t/r - AD8091ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8091ART-REEL-ND.
IC OPAMP R-R 8MHZ SOT-23-5 TR - AD8519ARTZ-REEL
Order 'ic opamp r-r 8mhz sot-23-5 tr - AD8519ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8519ARTZ-REEL-ND.
IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7CT-ND.
IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7DKR-ND.
IC V-REF PREC 3V SOT-23 - AD1583BRTZ-REEL7
Order 'ic v-ref prec 3v sot-23 - AD1583BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1583BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7CT-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 2.5V SOT-23 - ADR525ARTZ-REEL7
Order 'ic volt ref shunt 2.5v sot-23 - ADR525ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR525ARTZ-REEL7TR-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7CT-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 3.0V SOT-23 - ADR530BRTZ-REEL7
Order 'ic volt ref shunt 3.0v sot-23 - ADR530BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRTZ-REEL7TR-ND.
Send this link via E-Mail
Help With This Screen