IC 2.5V PREC GRND TO-92 - TLE2425ILP
| Digi-Key Part Number | 296-6546-5-ND |
1 25 100 250 500 1000 5000 |
1.43000 1.14000 .85500 .79800 .76950 .74100 .71250 |
Extended Price
1.43 28.50 85.50 199.50 384.75 741.00 3562.50 |
| Manufacturer Part Number | TLE2425ILP | |||
| Description | IC 2.5V PREC GRND TO-92 | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE2425ILP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Ground Reference |
| Voltage - Output | 2.5V |
| Tolerance | ±0.8% |
| Temperature Coefficient | 20ppm/°C |
| Package / Case | TO-92-3 |
| Packaging | Tube |
| Number of Channels | 1 |
| Voltage - Input | 4 ~ 40V |
| Current - Output | 20mA |
| Current - Quiescent | - |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE2425ILP TLE2425ILP 296 6546 5 ND 29665465ND 296-6546-5 |
TLE2425ILP Specification Sheet
IC 2.5V PREC GRND TO-92 - TLE2425ILP (296-6546-5-ND)
Related parts :IC 2.5V PREC GRND TO-92 - TLE2425ILP
Order 'ic 2.5v prec grnd to-92 - TLE2425ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6546-5-ND.
IC 1/2 RAIL VIRTUAL GRND TO-92 - TLE2426CLPR
Order 'ic 1/2 rail virtual grnd to-92 - TLE2426CLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1994-1-ND.
IC 1/2 RAIL VIRTUAL GRND TO-92 - TLE2426CLPR
Order 'ic 1/2 rail virtual grnd to-92 - TLE2426CLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1994-2-ND.
IC 1/2 RAIL VIRTUAL GRND TO-92 - TLE2426ILP
Order 'ic 1/2 rail virtual grnd to-92 - TLE2426ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6549-5-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4040C10ILP
Order 'ic volt ref prec micropwr to-92 - LM4040C10ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4040C10ILP-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4040C10ILPR
Order 'ic volt ref prec micropwr to-92 - LM4040C10ILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4040C10ILPR-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4040D10ILP
Order 'ic volt ref prec micropwr to-92 - LM4040D10ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4040D10ILP-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4040D10ILPR
Order 'ic volt ref prec micropwr to-92 - LM4040D10ILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4040D10ILPR-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4041C12ILP
Order 'ic volt ref prec micropwr to-92 - LM4041C12ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4041C12ILP-ND.
IC VOLT REF PREC MICROPWR TO-92 - LM4041D12ILP
Order 'ic volt ref prec micropwr to-92 - LM4041D12ILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4041D12ILP-ND.
IC DUAL LN PREC OP AMP 14-SOIC - TLC2202CD
Order 'ic dual ln prec op amp 14-soic - TLC2202CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1807-5-ND.
IC DUAL HS PREC OPAMP 8-SOIC - TLE2142AMD
Order 'ic dual hs prec opamp 8-soic - TLE2142AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1875-5-ND.
IC DUAL LN PREC DIFET 8-SOIC - OPA2107AU/2K5
Order 'ic dual ln prec difet 8-soic - OPA2107AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2107AU/2K5-ND.
IC DUAL LN PREC DIFET TO-99-8 - OPA2111AM
Order 'ic dual ln prec difet to-99-8 - OPA2111AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2111AM-ND.
IC DUAL LN PREC DIFET TO-99-8 - OPA2111BM
Order 'ic dual ln prec difet to-99-8 - OPA2111BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2111BM-ND.
Send this link via E-Mail
Help With This Screen