IC VOLT REF PREC MICROPWR SOT-23 - LM4040B25IDBZR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-20872-1-ND |
1 25 100 250 500 1000 |
1.48000 1.18000 .88500 .82600 .79650 .76700 |
Extended Price
1.48 29.50 88.50 206.50 398.25 767.00 |
| Manufacturer Part Number | LM4040B25IDBZR | |||
| Description | IC VOLT REF PREC MICROPWR SOT-23 | |||
| Quantity Available | 2313 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4040B25IDBZR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 100ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 12mA |
| Current - Quiescent | - |
| Current - Cathode | 80µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4040B25IDBZR LM4040B25IDBZR 296 20872 1 ND 296208721ND 296-20872-1 |
LM4040B25IDBZR Specification Sheet
IC VOLT REF PREC MICROPWR SOT-23 - LM4040B25IDBZR (296-20872-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REF PREC MICROPWR SOT-23 - LM4040B25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040B25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20872-1-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040B25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040B25IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20872-2-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040B25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040B25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20872-6-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A10IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20855-1-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A10IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20855-2-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A10IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20855-6-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A20IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A20IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20857-1-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A20IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A20IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20857-2-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A20IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A20IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20857-6-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20859-1-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20859-2-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A25IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20859-6-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A30IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A30IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20861-1-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A30IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A30IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20861-2-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040A30IDBZR
Order 'ic volt ref prec micropwr sot-23 - LM4040A30IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20861-6-ND.
Send this link via E-Mail
Help With This Screen