IC VOLT REF PREC MICROPWR SC70-5 - LM4040A41IDCKR
| Digi-Key Part Number | 296-20864-1-ND |
1 25 100 250 500 1000 |
1.93000 1.54000 1.15500 1.07800 1.03950 1.00100 |
Extended Price
1.93 38.50 115.50 269.50 519.75 1001.00 |
| Manufacturer Part Number | LM4040A41IDCKR | |||
| Description | IC VOLT REF PREC MICROPWR SC70-5 | |||
| Quantity Available | 4670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4040A41IDCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 4.096V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 100ppm/°C |
| Package / Case | SC-70-5 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 12mA |
| Current - Quiescent | - |
| Current - Cathode | 88µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4040A41IDCKR LM4040A41IDCKR 296 20864 1 ND 296208641ND 296-20864-1 |
LM4040A41IDCKR Specification Sheet
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A41IDCKR (296-20864-1-ND)
Related parts:IC VOLT REF PREC MICROPWR SC70-5 - LM4040A41IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A41IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20864-1-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A41IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A41IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20864-2-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A41IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A41IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20864-6-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A10IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20856-1-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A10IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20856-2-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A10IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20856-6-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A20IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A20IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20858-1-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A20IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A20IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20858-2-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A20IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A20IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20858-6-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A25IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20860-1-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A25IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20860-2-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A25IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20860-6-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A30IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A30IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20862-1-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A30IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A30IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20862-2-ND.
IC VOLT REF PREC MICROPWR SC70-5 - LM4040A30IDCKR
Order 'ic volt ref prec micropwr sc70-5 - LM4040A30IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20862-6-ND.
Send this link via E-Mail
Help With This Screen