IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18915-1-ND |
1 25 100 250 500 1000 |
.60000 .45000 .33750 .24900 .21000 .19950 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 |
| Manufacturer Part Number | TLV431IDBZR | |||
| Description | IC LV ADJ PREC SHUNT REG SOT23-3 | |||
| Quantity Available | 2318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV431IDBZR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.278V |
| Tolerance | ±1.5% |
| Temperature Coefficient | - |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | 1.202 ~ 6V |
| Current - Output | 15mA |
| Current - Quiescent | - |
| Current - Cathode | 80µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV431IDBZR TLV431IDBZR 296 18915 1 ND 296189151ND 296-18915-1 |
TLV431IDBZR Specification Sheet
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR (296-18915-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18915-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18915-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18912-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18912-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431AIDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431AIDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18913-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431AIDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431AIDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18913-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431CDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431CDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18914-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431CDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431CDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18914-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18912-6-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZRG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZRG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZT
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZT-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZTG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZTG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431AIDBZRG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431AIDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AIDBZRG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431AIDBZT
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AIDBZT-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431AIDBZTG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431AIDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AIDBZTG4-ND.
Send this link via E-Mail
Help With This Screen