IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17971-1-ND |
1 25 100 250 500 1000 |
.78000 .65000 .52000 .39000 .36400 .34580 |
Extended Price
0.78 16.25 52.00 97.50 182.00 345.80 |
| Manufacturer Part Number | TLVH431AQDBVR | |||
| Description | IC PREC SHUNT REG ADJ LV SOT23-5 | |||
| Quantity Available | 1939 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLVH431AQDBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 18V |
| Tolerance | ±1% |
| Temperature Coefficient | - |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 80mA |
| Current - Quiescent | - |
| Current - Cathode | 100µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLVH431AQDBVR TLVH431AQDBVR 296 17971 1 ND 296179711ND 296-17971-1 |
TLVH431AQDBVR Specification Sheet
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR (296-17971-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AQDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17971-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AQDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17971-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AQDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17971-6-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BCDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BCDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17684-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BCDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BCDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17684-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BIDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17686-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17686-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BQDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17688-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BQDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17688-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431ACDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17967-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431ACDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17967-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AIDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17969-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17969-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431CDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18046-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431CDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18046-2-ND.
Send this link via E-Mail
Help With This Screen