IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17967-1-ND |
1 25 100 250 500 1000 |
.68000 .51000 .38250 .28220 .23800 .22610 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 |
| Manufacturer Part Number | TLVH431ACDBVR | |||
| Description | IC PREC SHUNT REG ADJ LV SOT23-5 | |||
| Quantity Available | 1987 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLVH431ACDBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.225 ~ 10V |
| Tolerance | ±1% |
| Temperature Coefficient | - |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 80mA |
| Current - Quiescent | - |
| Current - Cathode | 55µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLVH431ACDBVR TLVH431ACDBVR 296 17967 1 ND 296179671ND 296-17967-1 |
TLVH431ACDBVR Specification Sheet
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR (296-17967-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431ACDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17967-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431ACDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431ACDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17967-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BCDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BCDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17684-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BCDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BCDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17684-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BIDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17686-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17686-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BQDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17688-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431BQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431BQDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17688-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AIDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17969-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AIDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17969-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AQDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17971-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431AQDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431AQDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17971-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431CDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18046-1-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431CDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18046-2-ND.
IC PREC SHUNT REG ADJ LV SOT23-5 - TLVH431IDBVR
Order 'ic prec shunt reg adj lv sot23-5 - TLVH431IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18048-1-ND.
Send this link via E-Mail
Help With This Screen