IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BCLPR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-17812-1-ND |
1 25 100 250 500 |
.92000 .69000 .51750 .38180 .32200 |
Extended Price
0.92 17.25 51.75 95.45 161.00 |
| Manufacturer Part Number | TLVH431BCLPR | |||
| Description | IC ADJ PREC SHUNT REG LV TO-92 | |||
| Quantity Available | 3889 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLVH431BCLPR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-92-3 |
| Type | Shunt, Adjustable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.24V ~ 18V |
| Accuracy (±) | 0.500 % [Nom] |
| Output Current | 80.00 mA [Max] |
| Cathode Current (Shunt) | 55.0 µA [Min] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLVH431BCLPR TLVH431BCLPR 296 17812 1 ND 296178121ND 296-17812-1 |
TLVH431BCLPR Specification Sheet
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BCLPR (296-17812-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BCLPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BCLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17812-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BCLPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BCLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17812-2-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BCLPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BCLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17809-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BCLPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BCLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17809-2-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BILPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17810-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BILPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17810-2-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BQLPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BQLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17811-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLV431BQLPR
Order 'ic adj prec shunt reg lv to-92 - TLV431BQLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17811-2-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BILPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17813-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BILPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BILPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17813-2-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BQLPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BQLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17814-1-ND.
IC ADJ PREC SHUNT REG LV TO-92 - TLVH431BQLPR
Order 'ic adj prec shunt reg lv to-92 - TLVH431BQLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17814-2-ND.
IC ADJ PREC SHUNT REG LV 8-SOIC - TLV431AIDR
Order 'ic adj prec shunt reg lv 8-soic - TLV431AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15032-1-ND.
IC ADJ PREC SHUNT REG LV 8-SOIC - TLV431AIDR
Order 'ic adj prec shunt reg lv 8-soic - TLV431AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15032-2-ND.
IC ADJ PREC SHUNT REG LV 8-SOIC - TLV431AIDR
Order 'ic adj prec shunt reg lv 8-soic - TLV431AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15032-6-ND.
Send this link via E-Mail
Help With This Screen