IC REG SHUNT LV ADJ SOT23-5 - TLV431IDBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13617-1-ND |
1 25 100 250 500 1000 |
.53000 .39600 .29700 .21912 .18480 .17556 |
Extended Price
0.53 9.90 29.70 54.78 92.40 175.56 |
| Manufacturer Part Number | TLV431IDBVR | |||
| Description | IC REG SHUNT LV ADJ SOT23-5 | |||
| Quantity Available | 3825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV431IDBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 6V |
| Tolerance | ±1.5% |
| Temperature Coefficient | 129ppm/°C |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 10mA |
| Current - Quiescent | - |
| Current - Cathode | 80µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV431IDBVR TLV431IDBVR 296 13617 1 ND 296136171ND 296-13617-1 |
TLV431IDBVR Specification Sheet
IC REG SHUNT LV ADJ SOT23-5 - TLV431IDBVR (296-13617-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG SHUNT LV ADJ SOT23-5 - TLV431IDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13617-1-ND.
IC REG SHUNT LV ADJ SOT23-5 - TLV431IDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13617-2-ND.
IC REG SHUNT LV ADJ SOT23-5 - TLV431IDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13617-6-ND.
IC REG SHUNT LV ADJ SOT23-5 - TLV431CDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13616-1-ND.
IC REG SHUNT LV ADJ SOT23-5 - TLV431CDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13616-2-ND.
IC REG SHUNT LV ADJ SOT23-5 - TLV431CDBVR
Order 'ic reg shunt lv adj sot23-5 - TLV431CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13616-6-ND.
IC REG SHUNT LV ADJ PREC TO92 - LX432CLP
Order 'ic reg shunt lv adj prec to92 - LX432CLP' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX432CLP-ND.
IC REG LDO LINR ADJ DDPAK-5 - TPS72501KTTT
Order 'ic reg ldo linr adj ddpak-5 - TPS72501KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13525-2-ND.
IC REG LDO 180MA ADJ SOT23-5 - MIC5207YM5 TR
Order 'ic reg ldo 180ma adj sot23-5 - MIC5207YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1269-1-ND.
IC REG LDO 180MA ADJ SOT23-5 - MIC5207YM5 TR
Order 'ic reg ldo 180ma adj sot23-5 - MIC5207YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1269-2-ND.
IC REG LDO 500MA ADJ SOT23-5 - MIC5219YM5 TR
Order 'ic reg ldo 500ma adj sot23-5 - MIC5219YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1282-1-ND.
IC REG LDO 500MA ADJ SOT23-5 - MIC5219YM5 TR
Order 'ic reg ldo 500ma adj sot23-5 - MIC5219YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1282-2-ND.
IC REG LDO 150MA ADJ SOT23-5 - MIC5235YM5 TR
Order 'ic reg ldo 150ma adj sot23-5 - MIC5235YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1284-1-ND.
IC REG LDO 150MA ADJ SOT23-5 - MIC5235YM5 TR
Order 'ic reg ldo 150ma adj sot23-5 - MIC5235YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1284-2-ND.
IC REG LDO 100MA ADJ SOT23-5 - MIC5233YM5 TR
Order 'ic reg ldo 100ma adj sot23-5 - MIC5233YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1507-1-ND.
Send this link via E-Mail
Help With This Screen