IC ADJ SHUNT REG 8-SOIC - TL431AIDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1288-2-ND |
2500 10000 25000 |
.09400 .08300 .07700 |
Extended Price
235.00 830.00 1925.00 |
| Manufacturer Part Number | TL431AIDR | |||
| Description | IC ADJ SHUNT REG 8-SOIC | |||
| Quantity Available | 37500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL431AIDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 2.495 ~ 36V |
| Tolerance | ±1% |
| Temperature Coefficient | 34ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 2.47 ~ 36V |
| Current - Output | 100mA |
| Current - Quiescent | - |
| Current - Cathode | 700µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL431AIDR TL431AIDR 296 1288 2 ND 29612882ND 296-1288-2 |
TL431AIDR Specification Sheet
IC ADJ SHUNT REG 8-SOIC - TL431AIDR (296-1288-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADJ SHUNT REG 8-SOIC - TL431AIDR
Order 'ic adj shunt reg 8-soic - TL431AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1288-1-ND.
IC ADJ SHUNT REG 8-SOIC - TL431AIDR
Order 'ic adj shunt reg 8-soic - TL431AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1288-2-ND.
IC ADJ SHUNT REG 8-SOIC - TL431AIDR
Order 'ic adj shunt reg 8-soic - TL431AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1288-6-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACDR
Order 'ic adj shunt reg 8-soic - TL431ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1286-1-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACDR
Order 'ic adj shunt reg 8-soic - TL431ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1286-2-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACD
Order 'ic adj shunt reg 8-soic - TL431ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1286-5-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACDR
Order 'ic adj shunt reg 8-soic - TL431ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1286-6-ND.
IC ADJ SHUNT REG 8-SOIC - TL431AID
Order 'ic adj shunt reg 8-soic - TL431AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1288-5-ND.
IC ADJ SHUNT REG 8-SOIC - TL431CDR
Order 'ic adj shunt reg 8-soic - TL431CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1289-1-ND.
IC ADJ SHUNT REG 8-SOIC - TL431CDR
Order 'ic adj shunt reg 8-soic - TL431CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1289-2-ND.
IC ADJ SHUNT REG 8-SOIC - TL431CD
Order 'ic adj shunt reg 8-soic - TL431CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1289-5-ND.
IC ADJ SHUNT REG 8-SOIC - TL431CDR
Order 'ic adj shunt reg 8-soic - TL431CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1289-6-ND.
IC ADJ SHUNT REG 8-SOIC - TL431IDR
Order 'ic adj shunt reg 8-soic - TL431IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1291-1-ND.
IC ADJ SHUNT REG 8-SOIC - TL431IDR
Order 'ic adj shunt reg 8-soic - TL431IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1291-2-ND.
IC ADJ SHUNT REG 8-SOIC - TL431IDR
Order 'ic adj shunt reg 8-soic - TL431IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1291-6-ND.
Send this link via E-Mail
Help With This Screen