CAP CER 39000PF 10% 630V X7R 121 - 1210CC393KAT1A - Capacitors
0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC393KAT1A
| Digi-Key Part Number | 1210CC393KAT1A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210CC393KAT1A | |||
| Description | CAP CER 39000PF 10% 630V X7R 121 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210CC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210CC393KAT1A 1210CC393KAT1A |
1210CC393KAT1A Specification Sheet
CAP CER 39000PF 10% 630V X7R 121 - 1210CC393KAT1A (1210CC393KAT1A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC393KAT1ACAP CER 39000PF 10% 630V X7R 121 - 1210CC393KAT1A
Order 'cap cer 39000pf 10% 630v x7r 121 - 1210CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC393KAT1A-ND.
CAP CER 12000PF 10% 630V X7R 121 - 1210CC123KAT1A
Order 'cap cer 12000pf 10% 630v x7r 121 - 1210CC123KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC123KAT1A-ND.
CAP CER 18000PF 10% 630V X7R 121 - 1210CC183KAT1A
Order 'cap cer 18000pf 10% 630v x7r 121 - 1210CC183KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC183KAT1A-ND.
CAP CER 27000PF 10% 630V X7R 121 - 1210CC273KA1ME
Order 'cap cer 27000pf 10% 630v x7r 121 - 1210CC273KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC273KA1ME-ND.
CAP CER 27000PF 10% 630V X7R 121 - 1210CC273KAT1A
Order 'cap cer 27000pf 10% 630v x7r 121 - 1210CC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC273KAT1A-ND.
CAP CER 33000PF 10% 630V X7R 121 - 1210CC333KAJ1A
Order 'cap cer 33000pf 10% 630v x7r 121 - 1210CC333KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC333KAJ1A-ND.
CAP CER 33000PF 10% 630V X7R 121 - 1210CC333KAT1A
Order 'cap cer 33000pf 10% 630v x7r 121 - 1210CC333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC333KAT1A-ND.
CAP CER 33000PF 10% 630V X7R 121 - 1210CC333KAT3A
Order 'cap cer 33000pf 10% 630v x7r 121 - 1210CC333KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC333KAT3A-ND.
CAP CER 39000PF 10% 500V X7R 121 - 12107C393KAT2A
Order 'cap cer 39000pf 10% 500v x7r 121 - 12107C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C393KAT2A-ND.
CAP CER 100PF 10% 630V X7R 1206 - 1206CC101KAJ1A
Order 'cap cer 100pf 10% 630v x7r 1206 - 1206CC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC101KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT1AJ-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT2A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102KAT2A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC393KAT1A
Send this link via E-Mail
Help With This Screen
