IC VOLT REF MICROPOWER 3V 8SOIC - REF193GSZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V REF193GSZ-REEL
| Digi-Key Part Number | REF193GSZ-REEL-ND |
2500 |
1.53720 |
Extended Price
3843.00 |
| Manufacturer Part Number | REF193GSZ-REEL | |||
| Description | IC VOLT REF MICROPOWER 3V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF193GSZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3V |
| Tolerance | ±10mV |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 3 ~ 15 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 45µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF193GSZ REEL REF193GSZREEL |
REF193GSZ-REEL Specification Sheet
IC VOLT REF MICROPOWER 3V 8SOIC - REF193GSZ-REEL (REF193GSZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V REF193GSZ-REELIC VOLT REF MICROPOWER 3V 8SOIC - REF193GSZ-REEL
Order 'ic volt ref micropower 3v 8soic - REF193GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF193GSZ-REEL-ND.
IC VOLT REF MICROPOWER 5V 8SOIC - REF195ESZ-REEL
Order 'ic volt ref micropower 5v 8soic - REF195ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195ESZ-REEL-ND.
IC VOLT REF MICROPOWER 5V 8SOIC - REF195FSZ-REEL
Order 'ic volt ref micropower 5v 8soic - REF195FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195FSZ-REEL-ND.
IC VOLT REF MICROPOWER 5V 8SOIC - REF195GSZ-REEL
Order 'ic volt ref micropower 5v 8soic - REF195GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195GSZ-REEL-ND.
IC VOLT REF PREC 2.5V 8SOIC - REF03GSZ-REEL
Order 'ic volt ref prec 2.5v 8soic - REF03GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GSZ-REEL-ND.
IC VOLT REF MCRPWR 2.048V 8SOIC - REF191ESZ-REEL
Order 'ic volt ref mcrpwr 2.048v 8soic - REF191ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF191ESZ-REEL-ND.
IC VOLT REF MCRPWR 2.048V 8SOIC - REF191GSZ-REEL
Order 'ic volt ref mcrpwr 2.048v 8soic - REF191GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF191GSZ-REEL-ND.
IC VOLT REF MICROPWR 2.5V 8SOIC - REF192ESZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192ESZ-REEL-ND.
IC VOLT REF MICROPWR 2.5V 8SOIC - REF192FSZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192FSZ-REEL-ND.
IC VOLT REF MICROPWR 2.5V 8SOIC - REF192GSZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192GSZ-REEL-ND.
IC VOLT REF MICROPWR 4.5V 8SOIC - REF194GSZ-REEL
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL-ND.
IC VOLT REF MICROPOWER 5V 8SOIC - REF195GSZ-REEL7
Order 'ic volt ref micropower 5v 8soic - REF195GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195GSZ-REEL7-ND.
IC VOLT REF MICROPWR 3.3V 8SOIC - REF196GSZ-REEL
Order 'ic volt ref micropwr 3.3v 8soic - REF196GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF196GSZ-REEL-ND.
IC VOLT REF MCRPWR 4.096V 8SOIC - REF198ESZ-REEL
Order 'ic volt ref mcrpwr 4.096v 8soic - REF198ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF198ESZ-REEL-ND.
IC VOLT REF MCRPWR 4.096V 8SOIC - REF198FSZ-REEL
Order 'ic volt ref mcrpwr 4.096v 8soic - REF198FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF198FSZ-REEL-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V REF193GSZ-REEL
Send this link via E-Mail
Help With This Screen
