IC VOLT REF MICROPOWER 2.5V 8DIP - REF192GPZ - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V REF192GPZ
| Digi-Key Part Number | REF192GPZ-ND |
1 25 100 250 500 1000 |
2.75000 2.19600 1.70800 1.62260 1.58600 1.55550 |
Extended Price
2.75 54.90 170.80 405.65 793.00 1555.50 |
| Manufacturer Part Number | REF192GPZ | |||
| Description | IC VOLT REF MICROPOWER 2.5V 8DIP | |||
| Quantity Available | 504 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF192GPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±10mV |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 3 ~ 15 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 45µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF192GPZ REF192GPZ |
REF192GPZ Specification Sheet
IC VOLT REF MICROPOWER 2.5V 8DIP - REF192GPZ (REF192GPZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V REF192GPZIC VOLT REF MICROPOWER 2.5V 8DIP - REF192GPZ
Order 'ic volt ref micropower 2.5v 8dip - REF192GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192GPZ-ND.
IC VOLT REF PREC 2.5V 8-DIP - AD1403AN
Order 'ic volt ref prec 2.5v 8-dip - AD1403AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1403AN-ND.
IC VOLT REF XFET 2.5V 8MSOP - ADR431ARM
Order 'ic volt ref xfet 2.5v 8msop - ADR431ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARM-ND.
IC VOLT REF XFET 2.5V 8-MSOP - ADR431ARMZ
Order 'ic volt ref xfet 2.5v 8-msop - ADR431ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARMZ-ND.
IC VOLT REF XFET 2.5V 8MSOP - ADR431ARMZ-REEL7
Order 'ic volt ref xfet 2.5v 8msop - ADR431ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARMZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431AR
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431AR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-REEL7-ND.
IC VOLT REF XFET 2.5V 8-SOIC - ADR431ARZ
Order 'ic volt ref xfet 2.5v 8-soic - ADR431ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARZ-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431ARZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431BR
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431BR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-REEL7-ND.
IC VOLT REF XFET 2.5V 8-SOIC - ADR431BRZ
Order 'ic volt ref xfet 2.5v 8-soic - ADR431BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BRZ-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431BRZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BRZ-REEL7-ND.
IC VOLT REFERENCE PREC 2.5V 8DIP - REF03GP
Order 'ic volt reference prec 2.5v 8dip - REF03GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GP-ND.
IC VOLT REFERENCE PREC 2.5V 8DIP - REF03GPZ
Order 'ic volt reference prec 2.5v 8dip - REF03GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GPZ-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V REF192GPZ
Send this link via E-Mail
Help With This Screen
