CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A - Capacitors
| Digi-Key Part Number | 1210CC223KAZ1A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210CC223KAZ1A | |||
| Description | CAP CER 22000PF 630V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210CC223KAZ1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210CC223KAZ1A 1210CC223KAZ1A |
1210CC223KAZ1A Specification Sheet
CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A (1210CC223KAZ1A-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC223KAZ1A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223MAT1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC223MAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1B-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATBE
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATME
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103MAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103MAT9A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KA11A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KATBE
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC153KATBE-ND.
Send this link via E-Mail
Help With This Screen
