Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WFF
BOX WTRTGHT W/FLG BASE7.38X7.38" - 1590WFF - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1590WFF-ND |
1 |
45.66000 |
Extended Price
45.66 |
| Manufacturer Part Number | 1590WFF | |||
| Description | BOX WTRTGHT W/FLG BASE7.38X7.38" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590WFF |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Cover Included |
| Features | Watertight |
| Material | Metal, Aluminum |
| Ratings | IP65 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.38" L x 7.38" W x 2.48" H (187.45mm x 187.45mm x 62.99mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590WFF 1590WFF |
1590WFF Specification Sheet
BOX WTRTGHT W/FLG BASE7.38X7.38" - 1590WFF (1590WFF-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WFFMetal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WFF
Order 'box wtrtght w/flg base7.38x7.38" - 1590WFF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WFF-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFLBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAFL
Order 'box wtrtght w/flg lid 3.64x1.52" - 1590WAFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WAF
Order 'box wtrtght w/flg base3.64x1.52" - 1590WAF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAF-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFLBK
Order 'box wtrtght w/flg 4.67x3.68" blk - 1590WBBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBFL
Order 'box wtrtght w/flg lid 4.67x3.68" - 1590WBBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBBF
Order 'box wtrtght w/flg base4.67x3.68" - 1590WBBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBF-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFLBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFLBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBFL
Order 'box wtrtght w/flg lid 4.39x2.34" - 1590WBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFL-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WBF
Order 'box wtrtght w/flg base4.39x2.34" - 1590WBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBF-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFBK
Order 'box wtrtght w/flg 4.72x3.7" blk - 1590WCFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFBK-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFLBK
Order 'box wtrtght w/flg 4.72"x3.7" blk - 1590WCFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFLBK-ND.
Options for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WFF
Send this link via E-Mail
Help With This Screen
