IC VOLT REFERENCE PREC 10V 8SOIC - REF01CESA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | REF01CESA+T-ND |
2500 |
2.00100 |
Extended Price
5002.50 |
| Manufacturer Part Number | REF01CESA+T | |||
| Description | IC VOLT REFERENCE PREC 10V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF01CESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±1% |
| Temperature Coefficient | 65ppm/°C |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 13 ~ 33V |
| Current - Output | 5mA |
| Current - Quiescent | 1.6mA |
| Current - Cathode | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF01CESA+T REF01CESA+T |
REF01CESA+T Specification Sheet
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CESA+T (REF01CESA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT REFERENCE PREC 10V 8SOIC - REF01CESA+
Order 'ic volt reference prec 10v 8soic - REF01CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01CESA+-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CESA+T
Order 'ic volt reference prec 10v 8soic - REF01CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01CESA+T-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSA+T
Order 'ic volt reference prec 10v 8soic - REF01CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01CSA+T-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01HSA+
Order 'ic volt reference prec 10v 8soic - REF01HSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01HSA+-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01HSA+T
Order 'ic volt reference prec 10v 8soic - REF01HSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01HSA+T-ND.
IC VOLT REFERENCE PREC 10V 8-DIP - REF01CP+
Order 'ic volt reference prec 10v 8-dip - REF01CP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01CP+-ND.
IC VOLT REFERENCE PREC 10V 8-DIP - REF01EP+
Order 'ic volt reference prec 10v 8-dip - REF01EP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01EP+-ND.
IC VOLT REFERENCE PREC 10V 8-DIP - REF01HP+
Order 'ic volt reference prec 10v 8-dip - REF01HP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF01HP+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CESA+
Order 'ic volt reference prec 5v 8soic - REF02CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CESA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CESA+T
Order 'ic volt reference prec 5v 8soic - REF02CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CESA+T-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CSA+
Order 'ic volt reference prec 5v 8soic - REF02CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CSA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02CSA+T
Order 'ic volt reference prec 5v 8soic - REF02CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CSA+T-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02HSA+
Order 'ic volt reference prec 5v 8soic - REF02HSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02HSA+-ND.
IC VOLT REFERENCE PREC 5V 8SOIC - REF02HSA+T
Order 'ic volt reference prec 5v 8soic - REF02HSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02HSA+T-ND.
IC VOLT REFERENCE PREC 5V 8-DIP - REF02CP+
Order 'ic volt reference prec 5v 8-dip - REF02CP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number REF02CP+-ND.
Send this link via E-Mail
Help With This Screen