1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A
CAP CER 1500PF 10% 630V X7R 1210 - 1210CC152KAT1A - Capacitors
| Digi-Key Part Number | 1210CC152KAT1A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210CC152KAT1A | |||
| Description | CAP CER 1500PF 10% 630V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210CC152KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 1.27mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210CC152KAT1A 1210CC152KAT1A |
1210CC152KAT1A Specification Sheet
CAP CER 1500PF 10% 630V X7R 1210 - 1210CC152KAT1A (1210CC152KAT1A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA152KAT1A
Order 'cap cer 1500pf 10% 630v c0g 1210 - 1210CA152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAT3A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAT9A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC222KA11A
Order 'cap cer 2200pf 10% 630v x7r 1210 - 1210CC222KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC222KA11A-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC222KAT1A
Order 'cap cer 2200pf 10% 630v x7r 1210 - 1210CC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC222KAT1A-ND.
3300pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC332KAT1A
Order 'cap cer 3300pf 10% 630v x7r 1210 - 1210CC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC332KAT1A-ND.
3900pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC392KAT1A
Order 'cap cer 3900pf 10% 630v x7r 1210 - 1210CC392KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC392KAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC471KATBE
Order 'cap cer 470pf 10% 630v x7r 1210 - 1210CC471KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC471KATBE-ND.
5100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC512KATBE
Order 'cap cer 5100pf 10% 630v x7r 1210 - 1210CC512KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC512KATBE-ND.
6800pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC682KAT1A
Order 'cap cer 6800pf 10% 630v x7r 1210 - 1210CC682KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC682KAT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A
Send this link via E-Mail
Help With This Screen
