IC REF PREC LOW VOLT 8DIP - MC1403P1G - Integrated Circuits (ICs)
ON Semiconductor Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403P1G
| Digi-Key Part Number | MC1403P1GOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC1403P1G | |||
| Description | IC REF PREC LOW VOLT 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1403P1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 4.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.5mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1403P1G MC1403P1G MC1403P1GOS ND MC1403P1GOSND MC1403P1GOS |
MC1403P1G Specification Sheet
IC REF PREC LOW VOLT 8DIP - MC1403P1G (MC1403P1GOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403P1GIC REF PREC LOW VOLT 8DIP - MC1403P1G
Order 'ic ref prec low volt 8dip - MC1403P1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403P1GOS-ND.
IC REF PREC LOW VOLT 8DIP - MC1403P1
Order 'ic ref prec low volt 8dip - MC1403P1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403P1OS-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSDKR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2GOSTR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2OSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2OSTR-ND.
IC OPAMP PREC LOW-POWER 8DIP - OP90GP
Order 'ic opamp prec low-power 8dip - OP90GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GP-ND.
IC OPAMP PREC LOW-POWER 8DIP - OP90GPZ
Order 'ic opamp prec low-power 8dip - OP90GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GPZ-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2CT-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR318ARJ-R2TR-ND.
IC REF PREC LOW DRIFT 5V SOT23-5 - ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR395ART-R2CT-ND.
IC REF PREC LOW DRIFT 5V SOT23-5 - ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR395ART-R2TR-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2DKR-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJZ-REEL7CT-ND.
Options for ON Semiconductor Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403P1G
Send this link via E-Mail
Help With This Screen
