IC REF PREC LOW VOLT 8SOIC - MC1403DR2
ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2
| Digi-Key Part Number | MC1403DR2OSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC1403DR2 | |||
| Description | IC REF PREC LOW VOLT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2
| Technical/Catalog Information | MC1403DR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 4.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.5mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC1403DR2 MC1403DR2 MC1403DR2OSCT ND MC1403DR2OSCTND MC1403DR2OSCT |
MC1403DR2 Specification Sheet
IC REF PREC LOW VOLT 8SOIC - MC1403DR2 (MC1403DR2OSCT-ND)
Related parts ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2OSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSDKR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2OSTR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2GOSTR-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2G
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2GOSCT-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2G
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2GOSDKR-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2OSCT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.5CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-4.1/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-4.1CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-2.5CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-4.1/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-4.1CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130DIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130DIM5-2.0CT-ND.
Options for ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2
Send this link via E-Mail
Help With This Screen
