IC REF PREC LOW VOLT 8SOIC - MC1403DR2G - Integrated Circuits (ICs)
ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2G
| Digi-Key Part Number | MC1403DR2GOSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC1403DR2G | |||
| Description | IC REF PREC LOW VOLT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1403DR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 4.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.5mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1403DR2G MC1403DR2G MC1403DR2GOSCT ND MC1403DR2GOSCTND MC1403DR2GOSCT |
MC1403DR2G Specification Sheet
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G (MC1403DR2GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2GIC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2GOSDKR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC1403DR2OSCT-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2G
Order 'ic ref prec low volt 8soic - MC1403DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2GOSTR-ND.
IC REF PREC LOW VOLT 8SOIC - MC1403DR2
Order 'ic ref prec low volt 8soic - MC1403DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DR2OSTR-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2G
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2GOSCT-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2G
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2GOSDKR-ND.
IC OPAMP DUAL R-R LOW VOLT 8SOIC - MC33202DR2
Order 'ic opamp dual r-r low volt 8soic - MC33202DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33202DR2OSCT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.5CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-4.1/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-4.1CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-2.5CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-4.1/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-4.1CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130DIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130DIM5-2.0CT-ND.
Options for ON Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V MC1403DR2G
Send this link via E-Mail
Help With This Screen
