STMicroelectronics Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403D
IC VOLTAGE REF SERIAL 2.5V 8SOIC - MC1403D - Integrated Circuits (ICs)
| Digi-Key Part Number | MC1403D-ND |
2000 |
.92300 |
Extended Price
1846.00 |
| Manufacturer Part Number | MC1403D | |||
| Description | IC VOLTAGE REF SERIAL 2.5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1403D |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 4.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.5mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1403D MC1403D |
MC1403D Specification Sheet
IC VOLTAGE REF SERIAL 2.5V 8SOIC - MC1403D (MC1403D-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403DSTMicroelectronics Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403D
Order 'ic voltage ref serial 2.5v 8soic - MC1403D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC1403D-ND.
STMicroelectronics Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V MC1403DT
Order 'ic voltage ref serial 2.5v 8soic - MC1403DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC1403DT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V ADR431AR
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR431AR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR431ARZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V ADR431BR
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR431BR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR431BRZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BRZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF03GSZ-REEL
Order 'ic volt ref prec 2.5v 8soic - REF03GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GSZ-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF192ESZ-REEL7
Order 'ic volt ref micropwr 2.5v 8soic - REF192ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192ESZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF192ESZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192ESZ-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF192FSZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192FSZ-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF192GSZ-REEL7
Order 'ic volt ref micropwr 2.5v 8soic - REF192GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192GSZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF192GSZ-REEL
Order 'ic volt ref micropwr 2.5v 8soic - REF192GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF192GSZ-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V REF43GSZ-REEL
Order 'ic volt ref mcrpwr 2.5v 8soic - REF43GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF43GSZ-REEL-ND.
Options for STMicroelectronics Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MC1403D
Send this link via E-Mail
Help With This Screen
