IC V-REF PREC 10V LOW PWR 8-DIP - MAX876BCPA
| Digi-Key Part Number | MAX876BCPA-ND |
1 25 50 100 |
7.39000 5.58000 4.82800 3.57470 |
Extended Price
7.39 139.50 241.40 357.47 |
| Manufacturer Part Number | MAX876BCPA | |||
| Description | IC V-REF PREC 10V LOW PWR 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MAX876BCPA |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 10V |
| Accuracy (±) | 0.030 % [Nom] |
| Input Voltage | 12.000 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 2.00 mA [Max] |
| Quiescent Current | 280.00 µA [Max] |
| Temperature Coefficient | 20.000 ppm/°C [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX876BCPA MAX876BCPA |
MAX876BCPA Specification Sheet
IC V-REF PREC 10V LOW PWR 8-DIP - MAX876BCPA (MAX876BCPA-ND)
Related parts :IC V-REF PREC 10V LOW PWR 8-DIP - MAX876BCPA
Order 'ic v-ref prec 10v low pwr 8-dip - MAX876BCPA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX876BCPA-ND.
IC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX875BCPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
IC OP AMP HI SPD LOW PWR 8-DIP - CLC440AJP
Order 'ic op amp hi spd low pwr 8-dip - CLC440AJP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC440AJP-ND.
IC VOLT REF PREC 10V 8-DIP - MAX674CPA+
Order 'ic volt ref prec 10v 8-dip - MAX674CPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX674CPA+-ND.
IC VOLT REF PREC 10V 8-DIP - MAX674EPA+
Order 'ic volt ref prec 10v 8-dip - MAX674EPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX674EPA+-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8
Order 'ic op-amp & ref low pwr 8-dip - LM10CLN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8#PBF
Order 'ic op-amp & ref low pwr 8-dip - LM10CLN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8#PBF-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CN8
Order 'ic op-amp & ref low pwr 8-dip - LM10CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CN8-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CN8#PBF
Order 'ic op-amp & ref low pwr 8-dip - LM10CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CN8#PBF-ND.
IC VOLT REF PREC 10V 8-SOIC - MAX674CSA+
Order 'ic volt ref prec 10v 8-soic - MAX674CSA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX674CSA+-ND.
IC VOLT REF PREC 10V 8-SOIC - MAX674CSA+T
Order 'ic volt ref prec 10v 8-soic - MAX674CSA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX674CSA+T-ND.
IC VOLT REF PREC 10V 8-SOIC - MAX674ESA+
Order 'ic volt ref prec 10v 8-soic - MAX674ESA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX674ESA+-ND.
Send this link via E-Mail
Help With This Screen