IC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPA
| Digi-Key Part Number | MAX875BCPA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MAX875BCPA | |||
| Description | IC V-REF PREC 5V LOW-PWR 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPA
| Technical/Catalog Information | MAX875BCPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.06% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 7 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 280µA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX875BCPA MAX875BCPA |
MAX875BCPA Specification Sheet
IC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA (MAX875BCPA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPAIC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX875BCPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
IC V-REF PREC 10V LOW PWR 8-DIP - MAX876BCPA
Order 'ic v-ref prec 10v low pwr 8-dip - MAX876BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX876BCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HEPA-ND.
IC V-REF PREC 5V LN 8-DIP - MAX6250BCPA+
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA+-ND.
IC V-REF PREC 5V LN 8-DIP - MAX6250BCPA
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPA
Send this link via E-Mail
Help With This Screen
