Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6250BESA-ND |
1000 |
2.85600 |
Extended Price
2856.00 |
| Manufacturer Part Number | MAX6250BESA | |||
| Description | IC V-REF PREC 5V LOW NOISE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA
| Technical/Catalog Information | MAX6250BESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 7ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 3.0mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6250BESA MAX6250BESA |
MAX6250BESA Specification Sheet
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA (MAX6250BESA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESAMaxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX875BCPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V MAX6250BCSA-T
Order 'ic voltage ref prec 5v ln 8soic - MAX6250BCSA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250ACSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250ACSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BCPA+
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BCPA
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BCSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BCSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA+-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA
Send this link via E-Mail
Help With This Screen
