IC VOLTAGE REF PREC 5V LN 8SOIC - MAX6250BCSA-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6250BCSA-T-ND |
2500 |
2.72610 |
Extended Price
6815.25 |
| Manufacturer Part Number | MAX6250BCSA-T | |||
| Description | IC VOLTAGE REF PREC 5V LN 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX6250BCSA-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 5ppm/°C |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 8 ~ 36V |
| Current - Output | 15mA |
| Current - Quiescent | 3.3mA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6250BCSA T MAX6250BCSAT |
MAX6250BCSA-T Specification Sheet
IC VOLTAGE REF PREC 5V LN 8SOIC - MAX6250BCSA-T (MAX6250BCSA-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLTAGE REF PREC 5V LN 8SOIC - MAX6250BCSA-T
Order 'ic voltage ref prec 5v ln 8soic - MAX6250BCSA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-T-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250BCSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250BCSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA+-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250ACSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250ACSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA+-ND.
IC V-REF PREC 5V LN 8-DIP - MAX6250BCPA
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586JRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL
Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL-ND.
IC V-REF PREC 2.5V LOWNOIS 8SOIC - MAX6225AESA
Order 'ic v-ref prec 2.5v lownois 8soic - MAX6225AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6225AESA-ND.
IC V-REF PREC 2.5V LN 8-SOIC - MAX6225BCSA
Order 'ic v-ref prec 2.5v ln 8-soic - MAX6225BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6225BCSA-ND.
Send this link via E-Mail
Help With This Screen