IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA
| Digi-Key Part Number | MAX6250AESA-ND |
1000 |
6.20400 |
Extended Price
6204.00 |
| Manufacturer Part Number | MAX6250AESA | |||
| Description | IC V-REF PREC 5V LOW NOISE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX6250AESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.02% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 3.0mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6250AESA MAX6250AESA |
MAX6250AESA Specification Sheet
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA (MAX6250AESA-ND)
Related parts :IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
IC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX875BCPA-ND.
IC VOLTAGE REF PREC 5V LN 8SOIC - MAX6250BCSA-T
Order 'ic voltage ref prec 5v ln 8soic - MAX6250BCSA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-T-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250ACSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250ACSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACSA+-ND.
IC V-REF PREC 5V LN 8-DIP - MAX6250BCPA+
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA+-ND.
IC V-REF PREC 5V LN 8-DIP - MAX6250BCPA
Order 'ic v-ref prec 5v ln 8-dip - MAX6250BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCPA-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250BCSA
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA-ND.
IC V-REF PREC 5V LN 8-SOIC - MAX6250BCSA+
Order 'ic v-ref prec 5v ln 8-soic - MAX6250BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BCSA+-ND.
Send this link via E-Mail
Help With This Screen
