IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+ - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
| Digi-Key Part Number | MAX6250AEPA+-ND |
1 25 50 100 |
13.70000 10.34000 9.28200 6.63160 |
Extended Price
13.70 258.50 464.10 663.16 |
| Manufacturer Part Number | MAX6250AEPA+ | |||
| Description | IC V-REF PREC 5V LOW NOISE 8-DIP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6250AEPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.02% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 3.0mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6250AEPA+ MAX6250AEPA+ |
MAX6250AEPA+ Specification Sheet
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+ (MAX6250AEPA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
IC V-REF PREC 5V LOW-PWR 8-DIP - MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX875BCPA-ND.
IC V-REF PREC 10V LOW PWR 8-DIP - MAX876BCPA
Order 'ic v-ref prec 10v low pwr 8-dip - MAX876BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX876BCPA-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250AESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA+-ND.
IC V-REF PREC 5V LOW NOISE 8SOIC - MAX6250BESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HEPA-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07CN8
Order 'ic prec opamp low noise 8-dip - OP07CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number OP07CN8-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07CN8#PBF
Order 'ic prec opamp low noise 8-dip - OP07CN8#PBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number OP07CN8#PBF-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
Send this link via E-Mail
Help With This Screen
