Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6250AEPA-ND |
1000 |
6.20400 |
Extended Price
6204.00 |
| Manufacturer Part Number | MAX6250AEPA | |||
| Description | IC V-REF PREC 5V LOW NOISE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
| Technical/Catalog Information | MAX6250AEPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.02% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 3.0mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6250AEPA MAX6250AEPA |
MAX6250AEPA Specification Sheet
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA (MAX6250AEPA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPAMaxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX875BCPA
Order 'ic v-ref prec 5v low-pwr 8-dip - MAX875BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX875BCPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 10V MAX876BCPA
Order 'ic v-ref prec 10v low pwr 8-dip - MAX876BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX876BCPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA+
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250BESA
Order 'ic v-ref prec 5v low noise 8soic - MAX6250BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BESA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CEPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HEPA-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube - ±3 V ~ 18 V OP07CN8
Order 'ic prec opamp low noise 8-dip - OP07CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number OP07CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube - ±3 V ~ 18 V OP07CN8#PBF
Order 'ic prec opamp low noise 8-dip - OP07CN8#PBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number OP07CN8#PBF-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
Send this link via E-Mail
Help With This Screen
