IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6241BESA-ND |
1000 |
2.78460 |
Extended Price
2784.60 |
| Manufacturer Part Number | MAX6241BESA | |||
| Description | IC V-REF 4.096V LOW NOISE 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX6241BESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 5ppm/°C |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Channels | 1 |
| Voltage - Input | 8 ~ 36V |
| Current - Output | 15mA |
| Current - Quiescent | 2.9mA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6241BESA MAX6241BESA |
MAX6241BESA Specification Sheet
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA (MAX6241BESA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA+-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241BESA+T
Order 'ic ref volt low noise 8-soic - MAX6241BESA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6241BESA+T-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
IC V-REF PREC 5V LOW NOISE 8-DIP - MAX6250BEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250BEPA+-ND.
IC OPAMP R-R IN LOW NOISE 8-SOIC - OPA376AID
Order 'ic opamp r-r in low noise 8-soic - OPA376AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22190-5-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-2.5+
Order 'ic ref volt low noise 8-soic - MAX6220ASA-2.5+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-2.5+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-2.5+T
Order 'ic ref volt low noise 8-soic - MAX6220ASA-2.5+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-2.5+T-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-4.1+
Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-4.1+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-4.1+T
Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-4.1+T-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-5.0+
Order 'ic ref volt low noise 8-soic - MAX6220ASA-5.0+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-5.0+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-5.0+T
Order 'ic ref volt low noise 8-soic - MAX6220ASA-5.0+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6220ASA-5.0+T-ND.
Send this link via E-Mail
Help With This Screen