Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA
IC V-REF 4.096V LOW NOISE 8-DIP - MAX6241BEPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6241BEPA-ND |
1000 |
2.85600 |
Extended Price
2856.00 |
| Manufacturer Part Number | MAX6241BEPA | |||
| Description | IC V-REF 4.096V LOW NOISE 8-DIP | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA
| Technical/Catalog Information | MAX6241BEPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 7ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 2.9mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6241BEPA MAX6241BEPA |
MAX6241BEPA Specification Sheet
IC V-REF 4.096V LOW NOISE 8-DIP - MAX6241BEPA (MAX6241BEPA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPAMaxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA+
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241BEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AEPA
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AEPA+
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325CPA+
Order 'ic v-ref 2.5v low-noise 8-dip - MAX6325CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325EPA+
Order 'ic v-ref 2.5v low-noise 8-dip - MAX6325EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325EPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BCPA+
Order 'ic ref volt low noise 8-dip - MAX6241BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6225ACPA+
Order 'ic ref volt low noise 8-dip - MAX6225ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6225ACPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250ACPA+
Order 'ic ref volt low noise 8-dip - MAX6250ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA
Send this link via E-Mail
Help With This Screen
