Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA+
IC V-REF 4.096V LOW NOISE 8-DIP - MAX6241BEPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6241BEPA+-ND |
1 25 50 100 |
6.31000 4.76000 4.27960 3.05690 |
Extended Price
6.31 119.00 213.98 305.69 |
| Manufacturer Part Number | MAX6241BEPA+ | |||
| Description | IC V-REF 4.096V LOW NOISE 8-DIP | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6241BEPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 7ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 2.9mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6241BEPA+ MAX6241BEPA+ |
MAX6241BEPA+ Specification Sheet
IC V-REF 4.096V LOW NOISE 8-DIP - MAX6241BEPA+ (MAX6241BEPA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA+Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA+
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241BEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AEPA
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AEPA+
Order 'ic v-ref 4.096v low noise 8-dip - MAX6241AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AEPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325CPA+
Order 'ic v-ref 2.5v low-noise 8-dip - MAX6325CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325EPA+
Order 'ic v-ref 2.5v low-noise 8-dip - MAX6325EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325EPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BCPA+
Order 'ic ref volt low noise 8-dip - MAX6241BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6225ACPA+
Order 'ic ref volt low noise 8-dip - MAX6225ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6225ACPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250ACPA+
Order 'ic ref volt low noise 8-dip - MAX6250ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250ACPA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 5V MAX6250AEPA+
Order 'ic v-ref prec 5v low noise 8-dip - MAX6250AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6250AEPA+-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BEPA+
Send this link via E-Mail
Help With This Screen
