Keywords:





IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA - Integrated Circuits (ICs)

Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA

Digi-Key Part Number MAX6241AESA-ND
Price Break
1000
Unit Price
6.20400
Extended Price
6204.00
Manufacturer Part NumberMAX6241AESA
DescriptionIC V-REF 4.096V LOW NOISE 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
Technical/Catalog InformationMAX6241AESA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output4.096V
Tolerance±0.02%
Temperature Coefficient3ppm/°C
Voltage - Input8 ~ 36 V
Number of Channels1
Current - Cathode-
Current - Quiescent2.9mA
Current - Output15mA
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX6241AESA
MAX6241AESA

MAX6241AESA Specification Sheet

Image of IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA

IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA (MAX6241AESA-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA+
 Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA
 Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA+
 Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA+-ND.
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241BESA
 Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241AESA+T
 Order 'ic ref volt low noise 8-soic - MAX6241AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+T-ND.
IC V-REF 2.5V LOW-NOISE 8-SOIC - MAX6325CSA+
 Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CSA+-ND.
IC V-REF 2.5V LOW-NOISE 8-SOIC - MAX6325CSA+T
 Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CSA+T-ND.
IC V-REF 2.5V LOW-NOISE 8-SOIC - MAX6325ESA+
 Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325ESA+-ND.
IC V-REF 2.5V LOW-NOISE 8-SOIC - MAX6325ESA+T
 Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325ESA+T-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-4.1+
 Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6220ASA-4.1+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6220ASA-4.1+T
 Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6220ASA-4.1+T-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241ACSA+
 Order 'ic ref volt low noise 8-soic - MAX6241ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241ACSA+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241ACSA+T
 Order 'ic ref volt low noise 8-soic - MAX6241ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241ACSA+T-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241BCSA+
 Order 'ic ref volt low noise 8-soic - MAX6241BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCSA+-ND.
IC REF VOLT LOW NOISE 8-SOIC - MAX6241BCSA+T
 Order 'ic ref volt low noise 8-soic - MAX6241BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCSA+T-ND.

Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
Send this link via E-Mail
Help With This Screen

IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC V-REF 4.096V LOW NOISE 8-DIP - MAX6241BEPA+ Next: IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA+
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA