Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6241AESA+-ND |
1 25 50 100 |
13.70000 10.34000 9.28200 6.63160 |
Extended Price
13.70 258.50 464.10 663.16 |
| Manufacturer Part Number | MAX6241AESA+ | |||
| Description | IC V-REF 4.096V LOW NOISE 8-SOIC | |||
| Quantity Available | 416 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6241AESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.02% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 8 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 2.9mA |
| Current - Output | 15mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6241AESA+ MAX6241AESA+ |
MAX6241AESA+ Specification Sheet
IC V-REF 4.096V LOW NOISE 8-SOIC - MAX6241AESA+ (MAX6241AESA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA+
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BESA
Order 'ic v-ref 4.096v low noise 8-soic - MAX6241BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BESA-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V MAX6241AESA+T
Order 'ic ref volt low noise 8-soic - MAX6241AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241AESA+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325CSA+
Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CSA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V MAX6325CSA+T
Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325CSA+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V MAX6325ESA+
Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325ESA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V MAX6325ESA+T
Order 'ic v-ref 2.5v low-noise 8-soic - MAX6325ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6325ESA+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6220ASA-4.1+
Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6220ASA-4.1+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V MAX6220ASA-4.1+T
Order 'ic ref volt low noise 8-soic - MAX6220ASA-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6220ASA-4.1+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241ACSA+
Order 'ic ref volt low noise 8-soic - MAX6241ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241ACSA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V MAX6241ACSA+T
Order 'ic ref volt low noise 8-soic - MAX6241ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241ACSA+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241BCSA+
Order 'ic ref volt low noise 8-soic - MAX6241BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCSA+-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V MAX6241BCSA+T
Order 'ic ref volt low noise 8-soic - MAX6241BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6241BCSA+T-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V MAX6241AESA+
Send this link via E-Mail
Help With This Screen
