CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B - Capacitors
| Digi-Key Part Number | 1210CC103KAT1B-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210CC103KAT1B | |||
| Description | CAP CER 10000PF 630V X7R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210CC103KAT1B |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 1.700 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210CC103KAT1B 1210CC103KAT1B |
1210CC103KAT1B Specification Sheet
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B (1210CC103KAT1B-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1B-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATBE
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103MAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103MAT9A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATME
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KA11A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KATBE
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KATBE-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153MAT1A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153MAT1A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC223KAZ1A-ND.
Send this link via E-Mail
Help With This Screen