IC VOLT/REF PREC LP LDO SOT23-3 - MAX6066AEUR-T
| Digi-Key Part Number | MAX6066AEUR-T-ND |
10000 |
1.93050 |
Extended Price
19305.00 |
| Manufacturer Part Number | MAX6066AEUR-T | |||
| Description | IC VOLT/REF PREC LP LDO SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX6066AEUR-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 20ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 2.7 ~ 12.6V |
| Current - Output | 2mA |
| Current - Quiescent | 125µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6066AEUR T MAX6066AEURT |
MAX6066AEUR-T Specification Sheet
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6066AEUR-T (MAX6066AEUR-T-ND)
Related parts:IC VOLT/REF PREC LP LDO SOT23-3 - MAX6066AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6066AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6066AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6012BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6012BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6012BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6021AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6021AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6021AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6021BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6021BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6021BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6025AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6025AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6025AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6025BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6025BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6025BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6041AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6041AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6041AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6045BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6045BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6045BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6050AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6050AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6050AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6050BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6050BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6050BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6061AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6061AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6061AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6062AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6062AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6062AEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6062BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6062BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6062BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6063BEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6063BEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6063BEUR-T-ND.
IC VOLT/REF PREC LP LDO SOT23-3 - MAX6065AEUR-T
Order 'ic volt/ref prec lp ldo sot23-3 - MAX6065AEUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6065AEUR-T-ND.
Send this link via E-Mail
Help With This Screen