Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5
IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1258CS8-2.5-ND |
1300 |
2.30000 |
Extended Price
2990.00 |
| Manufacturer Part Number | LTC1258CS8-2.5 | |||
| Description | IC LDO REF BANDGAP 2.5V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5
| Technical/Catalog Information | LTC1258CS8-2.5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.15% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 2.7 ~ 12.6 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 6.5µA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1258CS8 2 5 LTC1258CS825 |
LTC1258CS8-2.5 Specification Sheet
IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5 (LTC1258CS8-2.5-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-2.5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5#PBF
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-2.5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V LTC1258CS8-2.5#TRPBF
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-2.5#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 3V LTC1258CS8-3
Order 'ic ldo ref bandgap 3.0v 8-soic - LTC1258CS8-3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-3-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V LTC1258CS8-4.1
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-4.1-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LTC1258CS8-5
Order 'ic ldo ref bandgap 5.0v 8-soic - LTC1258CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 2.385V LTC1258CS8
Order 'ic ldo ref bandgap adj 8-soic - LTC1258CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 3V LTC1258CS8-3#PBF
Order 'ic ldo ref bandgap 3v 8-soic - LTC1258CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-3#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V LTC1258CS8-3#TRPBF
Order 'ic ldo ref bandgap 3v 8-soic - LTC1258CS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-3#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 4.096V LTC1258CS8-4.1#PBF
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-4.1#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LTC1258CS8-4.1#TRPBF
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-4.1#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LTC1258CS8-5#PBF
Order 'ic ldo ref bandgap 5v 8-soic - LTC1258CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V LTC1258CS8-5#TRPBF
Order 'ic ldo ref bandgap 5v 8-soic - LTC1258CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CMS8-2.5
Order 'ic ldo ref bandgap 2.5v 8-msop - LTC1258CMS8-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CMS8-2.5-ND.
Linear Technology Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tube 1.7mA 2.5V LT1573CS8-2.5
Order 'ic ldo regulator dvr 2.5v 8-soic - LT1573CS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-2.5-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 2.5V LTC1258CS8-2.5
Send this link via E-Mail
Help With This Screen
