1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAJ1A
CAP CER 1000PF 5% 630V C0G 1210 - 1210CA102JAJ1A - Capacitors
| Digi-Key Part Number | 1210CA102JAJ1A-ND |
4000 |
.36000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 1210CA102JAJ1A | |||
| Description | CAP CER 1000PF 5% 630V C0G 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAJ1A
| Technical/Catalog Information | 1210CA102JAJ1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1210CA102JAJ1A 1210CA102JAJ1A |
1210CA102JAJ1A Specification Sheet
CAP CER 1000PF 5% 630V C0G 1210 - 1210CA102JAJ1A (1210CA102JAJ1A-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAJ1A1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAJ1A
Order 'cap cer 1000pf 5% 630v c0g 1210 - 1210CA102JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAT9A
Order 'cap cer 1000pf 5% 630v c0g 1210 - 1210CA102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V LD10CA102JAB1A
Order 'cap cer 1000pf 5% 630v c0g 1210 - LD10CA102JAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD10CA102JAB1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102KAT1A
Order 'cap cer 1000pf 10% 630v c0g 1210 - 1210CA102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAT1A\COL
Order 'cap cer 1000pf 5% 630v x7r 1210 - 1210CA102JAT1A\COL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAT1A\COL-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAT1A
Order 'cap cer 1000pf 5% 630v x7r 1210 - 1210CA102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1210 - 1210CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA101JAT1A-ND.
220pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA221JAT1A
Order 'cap cer 220pf 5% 630v c0g 1210 - 1210CA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA221JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CA102JAT1A
Order 'cap cer 1000pf 5% 630v c0g 1812 - 1812CA102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA102JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CA102JATME
Order 'cap cer 1000pf 5% 630v c0g 1812 - 1812CA102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA102JATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CA102JA11A
Order 'cap cer 1000pf 5% 630v c0g 1825 - 1825CA102JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA102JA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 630V 2225CA102JAT1A
Order 'cap cer 1000pf 5% 630v c0g 2225 - 2225CA102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 630V 2225CA102JAT1A\SB
Order 'cap cer 1000pf 5% 630v c0g 2225 - 2225CA102JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102JAT1A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1210 - 1210CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102KAT1A-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA102JAJ1A
Send this link via E-Mail
Help With This Screen
