CAP CER 100PF 5% 630V C0G 1210 - 1210CA101JAT1A - Capacitors
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA101JAT1A
| Digi-Key Part Number | 1210CA101JAT1A-ND |
4000 |
.36000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 1210CA101JAT1A | |||
| Description | CAP CER 100PF 5% 630V C0G 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210CA101JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210CA101JAT1A 1210CA101JAT1A |
1210CA101JAT1A Specification Sheet
CAP CER 100PF 5% 630V C0G 1210 - 1210CA101JAT1A (1210CA101JAT1A-ND) - Capacitors
Related parts 100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA101JAT1ACAP CER 100PF 5% 630V C0G 1210 - 1210CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1210 - 1210CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA101JAT1A-ND.
CAP CER 100PF 20% 630V C0G 1210 - 1210CA101MAT1A
Order 'cap cer 100pf 20% 630v c0g 1210 - 1210CA101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA101MAT1A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JA11A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JA11A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT3A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT3A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JATME
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JATME-ND.
CAP CER 100PF 5% 1000V C0G 1210 - 1210AA101JAT1A
Order 'cap cer 100pf 5% 1000v c0g 1210 - 1210AA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA101JAT1A-ND.
CAP CER 1000PF 5% 630V C0G 1210 - 1210CA102JAJ1A
Order 'cap cer 1000pf 5% 630v c0g 1210 - 1210CA102JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAJ1A-ND.
CAP CER 1000PF 5% 630V C0G 1210 - 1210CA102JAT9A
Order 'cap cer 1000pf 5% 630v c0g 1210 - 1210CA102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102JAT9A-ND.
CAP CER 220PF 5% 630V C0G 1210 - 1210CA221JAT1A
Order 'cap cer 220pf 5% 630v c0g 1210 - 1210CA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA221JAT1A-ND.
CAP CER 100PF 5% 1500V C0G 1210 - 1210SA101JAT1A
Order 'cap cer 100pf 5% 1500v c0g 1210 - 1210SA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1808 - 1808CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1808 - 1808CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA101JAT1A-ND.
CAP CER 1000PF 5% 630V C0G 1210 - LD10CA102JAB1A
Order 'cap cer 1000pf 5% 630v c0g 1210 - LD10CA102JAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD10CA102JAB1A-ND.
CAP CER 100PF 20% 630V X7R 1210 - 1210CC101MAT1A
Order 'cap cer 100pf 20% 630v x7r 1210 - 1210CC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC101MAT1A-ND.
CAP CER 100PF 10% 1000V C0G 1210 - 1210AA101KAT1A
Order 'cap cer 100pf 10% 1000v c0g 1210 - 1210AA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA101KAT1A-ND.
Options for 100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CA101JAT1A
Send this link via E-Mail
Help With This Screen
