8200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC822KAT1A
CAP CER 8200PF 10% 1KV X7R 1210 - 1210AC822KAT1A - Capacitors
| Digi-Key Part Number | 1210AC822KAT1A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210AC822KAT1A | |||
| Description | CAP CER 8200PF 10% 1KV X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210AC822KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210AC822KAT1A 1210AC822KAT1A |
1210AC822KAT1A Specification Sheet
CAP CER 8200PF 10% 1KV X7R 1210 - 1210AC822KAT1A (1210AC822KAT1A-ND) - Capacitors
Related parts 8200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC822KAT1A8200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC822KAT1A
Order 'cap cer 8200pf 10% 1kv x7r 1210 - 1210AC822KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC822KAT1A-ND.
8200pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC822KATME
Order 'cap cer 8200pf 10% 1kv x7r 1808 - 1808AC822KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC822KATME-ND.
8200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC822KAT1A
Order 'cap cer 8200pf 10% 1kv x7r 1812 - 1812AC822KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC822KAT1A-ND.
8200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC822KAT3A
Order 'cap cer 8200pf 10% 1kv x7r 1812 - 1812AC822KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC822KAT3A-ND.
8200pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC822KAT1A
Order 'cap cer 8200pf 10% 1kv x7r 2225 - 2225AC822KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC822KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC102KAT3A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC102KAT9A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT9A-ND.
1200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC122KAT1A
Order 'cap cer 1200pf 10% 1kv x7r 1210 - 1210AC122KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC122KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
0.015µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC153KA11A
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KA11A-ND.
0.015µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC153KAT1A
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KAT1A-ND.
0.015µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC153KATBE
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KATBE-ND.
1800pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1210 - 1210AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC182KAT1A-ND.
Options for 8200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC822KAT1A
Send this link via E-Mail
Help With This Screen
