CAP CER 820PF 10% 1KV X7R 1210 - 1210AC821KAT1A - Capacitors
820pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC821KAT1A
| Digi-Key Part Number | 1210AC821KAT1A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1210AC821KAT1A | |||
| Description | CAP CER 820PF 10% 1KV X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210AC821KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210AC821KAT1A 1210AC821KAT1A |
1210AC821KAT1A Specification Sheet
CAP CER 820PF 10% 1KV X7R 1210 - 1210AC821KAT1A (1210AC821KAT1A-ND) - Capacitors
Related parts 820pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC821KAT1ACAP CER 820PF 10% 1KV X7R 1210 - 1210AC821KAT1A
Order 'cap cer 820pf 10% 1kv x7r 1210 - 1210AC821KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC821KAT1A-ND.
CAP CER 820PF 10% 1KV X7R 1206 - 1206AC821KAT1A
Order 'cap cer 820pf 10% 1kv x7r 1206 - 1206AC821KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC821KAT1A-ND.
CAP CER 820PF 10% 1KV X7R 2225 - 2225AC821KAT1A
Order 'cap cer 820pf 10% 1kv x7r 2225 - 2225AC821KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC821KAT1A-ND.
CAP CER 820PF 10% 1000V C0G 1210 - 1210AA821KAT1A
Order 'cap cer 820pf 10% 1000v c0g 1210 - 1210AA821KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA821KAT1A-ND.
CAP CER 820PF 10% 1000V C0G 1210 - 1210AA821KAT3A
Order 'cap cer 820pf 10% 1000v c0g 1210 - 1210AA821KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA821KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT3A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT9A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT9A-ND.
CAP CER 1200PF 10% 1KV X7R 1210 - 1210AC122KAT1A
Order 'cap cer 1200pf 10% 1kv x7r 1210 - 1210AC122KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC122KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1210 - 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
CAP CER 15000PF 10% 1KV X7R 1210 - 1210AC153KA11A
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KA11A-ND.
CAP CER 15000PF 10% 1KV X7R 1210 - 1210AC153KAT1A
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KAT1A-ND.
CAP CER 15000PF 10% 1KV X7R 1210 - 1210AC153KATBE
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KATBE-ND.
CAP CER 1800PF 10% 1KV X7R 1210 - 1210AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1210 - 1210AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC182KAT1A-ND.
Options for 820pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC821KAT1A
Send this link via E-Mail
Help With This Screen
