IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1461CIS8-3TR-ND |
2500 |
2.30000 |
Extended Price
5750.00 |
| Manufacturer Part Number | LT1461CIS8-3#TR | |||
| Description | IC MICRPWR PREC REF LDO 3V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1461CIS8-3#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3V |
| Tolerance | ±0.08% |
| Temperature Coefficient | 12ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 3.5 ~ 20V |
| Current - Output | 100mA |
| Current - Quiescent | 50µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1461CIS8 3#TR LT1461CIS83#TR LT1461CIS8 3TR ND LT1461CIS83TRND LT1461CIS8-3TR |
LT1461CIS8-3#TR Specification Sheet
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3#TR (LT1461CIS8-3TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461CIS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461CIS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461ACS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461ACS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461ACS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461AIS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461AIS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461BCS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461BCS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BCS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461BIS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461BIS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CCS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461CCS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461CCS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3#PBF
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461CIS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461CIS8-3#PBF-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3#TR
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461CIS8-3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461CIS8-3TR-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461CIS8-3#TRPBF
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461CIS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461CIS8-3#TRPBF-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461DHS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461DHS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461DHS8-3-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461ACS8-3#TR
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461ACS8-3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461ACS8-3TR-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461ACS8-3#TRPBF
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461ACS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461ACS8-3#TRPBF-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461AIS8-3#PBF
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461AIS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3#PBF-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461AIS8-3#TR
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461AIS8-3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3TR-ND.
IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461AIS8-3#TRPBF
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461AIS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3#TRPBF-ND.
Send this link via E-Mail
Help With This Screen