IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1461BIS8-3.3-ND |
600 |
5.73998 |
Extended Price
3443.99 |
| Manufacturer Part Number | LT1461BIS8-3.3 | |||
| Description | IC MICROPOWER REF LDO 3.3V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1461BIS8-3.3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3.3V |
| Tolerance | ±0.06% |
| Temperature Coefficient | 7ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Number of Channels | 1 |
| Voltage - Input | 3.8 ~ 20V |
| Current - Output | 100mA |
| Current - Quiescent | 50µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1461BIS8 3 3 LT1461BIS833 |
LT1461BIS8-3.3 Specification Sheet
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3 (LT1461BIS8-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICRPWR PREC REF LDO 3V 8SOIC - LT1461BIS8-3
Order 'ic micrpwr prec ref ldo 3v 8soic - LT1461BIS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3
Order 'ic micropower ref ldo 3.3v 8soic - LT1461BIS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3.3-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3#PBF
Order 'ic micropower ref ldo 3.3v 8soic - LT1461BIS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3.3#PBF-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3#TR
Order 'ic micropower ref ldo 3.3v 8soic - LT1461BIS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3.3TR-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BIS8-3.3#TRPBF
Order 'ic micropower ref ldo 3.3v 8soic - LT1461BIS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-3.3#TRPBF-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461ACS8-3.3#TR
Order 'ic micropower ref ldo 3.3v 8soic - LT1461ACS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461ACS8-3.3TR-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461AIS8-3.3
Order 'ic micropower ref ldo 3.3v 8soic - LT1461AIS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3.3-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461AIS8-3.3#PBF
Order 'ic micropower ref ldo 3.3v 8soic - LT1461AIS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3.3#PBF-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461AIS8-3.3#TR
Order 'ic micropower ref ldo 3.3v 8soic - LT1461AIS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3.3TR-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461AIS8-3.3#TRPBF
Order 'ic micropower ref ldo 3.3v 8soic - LT1461AIS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461AIS8-3.3#TRPBF-ND.
IC MICROPOWER REF LDO 3.3V 8SOIC - LT1461BCS8-3.3#TR
Order 'ic micropower ref ldo 3.3v 8soic - LT1461BCS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BCS8-3.3TR-ND.
IC REF LDO MICROPWR 2.5V 8SOIC - LT1461BIS8-2.5
Order 'ic ref ldo micropwr 2.5v 8soic - LT1461BIS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-2.5-ND.
IC REF LDO MICROPWR 2.5V 8SOIC - LT1461BIS8-2.5#PBF
Order 'ic ref ldo micropwr 2.5v 8soic - LT1461BIS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-2.5#PBF-ND.
IC REF LDO MICROPWR 2.5V 8SOIC - LT1461BIS8-2.5#TR
Order 'ic ref ldo micropwr 2.5v 8soic - LT1461BIS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-2.5#TR-ND.
IC REF LDO MICROPWR 2.5V 8SOIC - LT1461BIS8-2.5#TRPBF
Order 'ic ref ldo micropwr 2.5v 8soic - LT1461BIS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1461BIS8-2.5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen