CAP CER 2200PF 1KV X7R 1210 - 1210AC222ZA1ME - Capacitors
| Digi-Key Part Number | 1210AC222ZA1ME-ND |
4000 |
.33000 |
Extended Price
1320.00 |
| Manufacturer Part Number | 1210AC222ZA1ME | |||
| Description | CAP CER 2200PF 1KV X7R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1210AC222ZA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1210AC222ZA1ME 1210AC222ZA1ME |
1210AC222ZA1ME Specification Sheet
CAP CER 2200PF 1KV X7R 1210 - 1210AC222ZA1ME (1210AC222ZA1ME-ND) - Capacitors
Related parts Capacitors :CAP CER 2200PF 1KV X7R 1210 - 1210AC222ZA1ME
Order 'cap cer 2200pf 1kv x7r 1210 - 1210AC222ZA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC222ZA1ME-ND.
CAP CER 2200PF 2KV X7R 1210 - 1210GC222ZA1ME
Order 'cap cer 2200pf 2kv x7r 1210 - 1210GC222ZA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC222ZA1ME-ND.
CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZAT1A
Order 'cap cer 2200pf 1kv x7r 1812 - 1812AC222ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222ZAT1A-ND.
CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME
Order 'cap cer 2200pf 1kv x7r 1812 - 1812AC222ZATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222ZATME-ND.
CAP CER 2200PF 50V X7R 1210 - 12105C222KAT2A
Order 'cap cer 2200pf 50v x7r 1210 - 12105C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C222KAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222JAT2A
Order 'cap cer 2200pf 500v x7r 1210 - 12107C222JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C222JAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222KAT2A
Order 'cap cer 2200pf 500v x7r 1210 - 12107C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C222KAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222KAT4A
Order 'cap cer 2200pf 500v x7r 1210 - 12107C222KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C222KAT4A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
Send this link via E-Mail
Help With This Screen