CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
| Digi-Key Part Number | 1210AC103MAT9A-ND |
3000 |
.28500 |
Extended Price
855.00 |
| Manufacturer Part Number | 1210AC103MAT9A | |||
| Description | CAP CER 10000PF 1000V X7R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210AC103MAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210AC103MAT9A 1210AC103MAT9A |
1210AC103MAT9A Specification Sheet
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A (1210AC103MAT9A-ND)
Related parts:CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT9A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4601-1-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4601-6-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATME
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4605-2-ND.
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZAT1A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZAT1A-ND.
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZATBE
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZATBE-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-1-ND.
Send this link via E-Mail
Help With This Screen