IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1460DCS8-5-ND |
1 25 100 |
4.00000 2.65600 2.20000 |
Extended Price
4.00 66.40 220.00 |
| Manufacturer Part Number | LT1460DCS8-5 | |||
| Description | IC PREC SERIES REF MICRPWR 8SOIC | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1460DCS8-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 20ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Number of Channels | 1 |
| Voltage - Input | 5.9 ~ 30V |
| Current - Output | 40mA |
| Current - Quiescent | 175µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1460DCS8 5 LT1460DCS85 |
LT1460DCS8-5 Specification Sheet
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-5 (LT1460DCS8-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460ACS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460ACS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACS8-5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460BIS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460BIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIS8-5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10#PBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10#PBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10#TRPBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10#TRPBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-2.5
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-2.5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-2.5#PBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-2.5#PBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-2.5#TRPBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-2.5#TRPBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-5#PBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-5#PBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-5#TRPBF
Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-5#TRPBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460EIS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460EIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460EIS8-5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460LHS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460LHS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460LHS8-5-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460MHS8-5
Order 'ic prec series ref micrpwr 8soic - LT1460MHS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460MHS8-5-ND.
IC PREC SERIES REF MICRPWR 8MSOP - LT1460CCMS8-5
Order 'ic prec series ref micrpwr 8msop - LT1460CCMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460CCMS8-5-ND.
Send this link via E-Mail
Help With This Screen