Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A - Capacitors

Digi-Key Part Number 1210AC103KAJ1A-ND
Price Break
4000
Unit Price
.30000
Extended Price
1200.00
Manufacturer Part Number1210AC103KAJ1A
DescriptionCAP CER 10000PF 1000V X7R 1210
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1210AC103KAJ1A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1210AC103KAJ1A
1210AC103KAJ1A

1210AC103KAJ1A Specification Sheet

Image of CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A

CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A (1210AC103KAJ1A-ND) - Capacitors

Related parts Capacitors :
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT9A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4601-1-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
 Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4601-6-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATME
 Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
 Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4605-2-ND.
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZAT1A
 Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZAT1A-ND.
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZATBE
 Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZATBE-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
 Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A Next: CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B